-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron Alloy-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6479
|
Newark | Inductor, 1.3Uh, 480Uohm, 84A Rohs Compliant: Yes |Vishay IHDM1008BCEV1R3M20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$7.8200 / $10.3900 | Buy Now |
DISTI #
70-IHDM1008BCV1R3M20
|
Mouser Electronics | Power Inductors - Leaded 1.3uH 20% 84 A RoHS: Compliant | 6 |
|
$7.0000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks | 0 |
|
$7.2800 | Buy Now |
DISTI #
IHDM1008BCEV1R3M20
|
TTI | Power Inductors - Leaded 1.3uH 20% 84 A pbFree: Pb-Free Min Qty: 120 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$7.2800 / $7.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHDM1008BCEV1R3M20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHDM1008BCEV1R3M20
Vishay Intertechnologies
General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron Alloy-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.00048 Ω | |
Inductance-Nom (L) | 1.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21.75 mm | |
Package Length | 25.53 mm | |
Package Style | Radial | |
Package Width | 20.73 mm | |
Packing Method | Bulk | |
Rated Current-Max | 84 A | |
Self Resonance Frequency | 95 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |