IHDF1300AEEH2R2K10
Vishay Intertechnologies
Description: General Purpose Inductor,

Overview of IHDF1300AEEH2R2K10 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Healthcare Agriculture Technology Robotics and Drones

Price & Stock for IHDF1300AEEH2R2K10 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 76AH6912
Newark Inductor, 2.2Uh, 10%, 59A, Th Rohs Compliant: Yes |Vishay IHDF1300AEEH2R2K10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $9.8600
  • 10 $9.4600
  • 25 $8.3200
  • 50 $7.7600
  • 100 $7.0100
  • 250 $6.7100
$6.7100 / $9.8600 Buy Now
DISTI # IHDF1300AEEH2R2K10
Avnet Americas Power Inductor, 2.2 uH, 59 A, 148 A, 1.11 Milliohm, ± 10% - Tape and Reel (Alt: IHDF1300AEEH2R2K10) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 240 $7.1815
$7.1815 Buy Now
DISTI # IHDF1300AEEH2R2K10
Avnet Abacus Power Inductor, 2.2 uH, 59 A, 148 A, 1.11 Milliohm, � 10% (Alt: IHDF1300AEEH2R2K10) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for IHDF1300AEEH2R2K10 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IHDF1300AEEH2R2K10 by Vishay Intertechnologies

IHDF1300AEEH2R2K10
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.00111 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Spacing
26.2 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
15 mm
Package Length
33 mm
Package Style
Radial
Package Width
29.8 mm
Rated Current-Max
59 A
Self Resonance Frequency
23 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
FLAT
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. IHDF1300AEEH2R2K10
    Vishay Intertechnologies
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHDF1300AEEH2R2K10 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHDF1300AEEH2R2K10 by Vishay Intertechnologies

  • Please alert me when IHDF1300AEEH2R2K10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IHDF1300AEEH2R2K10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHDF1300AEEH2R2K10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IHDF1300AEEH2R2K10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHDF1300AEEH2R2K10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHDF1300AEEH2R2K10 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: