Part Details for IHD5-12/OVP by International Power
Results Overview of IHD5-12/OVP by International Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHD5-12/OVP Information
IHD5-12/OVP by International Power is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTPS259541DSGT | Texas Instruments | 12-V eFuse With Overvoltage Protection 8-WSON -40 to 125 | |
PTPS259531DSGT | Texas Instruments | 12-V eFuse With Overvoltage Protection 8-WSON -40 to 125 | |
BQ294522DRVT | Texas Instruments | Overvoltage Protection Device for 2- to 3-Cell Li-Ion Batteries, with 4.45v OVP 6-WSON -40 to 85 |
Price & Stock for IHD5-12/OVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
597-D5-12/P
|
Mouser Electronics | Linear Power Supplies +5V 12A PWR SPLY Made in the USA RoHS: Compliant | 0 |
|
$159.1100 / $174.8400 | Order Now |
|
Onlinecomponents.com | LINEAR DC POWER SUPPLY, SINGLE OUTPUT 5V 12A, OVERVOLTAGE PROTECTION, REMOTE SENSE, D-CASE RoHS: Compliant |
3 In Stock |
|
$174.8400 | Buy Now |
|
Master Electronics | LINEAR DC POWER SUPPLY, SINGLE OUTPUT 5V 12A, OVERVOLTAGE PROTECTION, REMOTE SENSE, D-CASE RoHS: Compliant |
3 In Stock |
|
$174.8400 | Buy Now |