Part Details for IHD3EB5R6L by Vishay Intertechnologies
Overview of IHD3EB5R6L by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHD3EB5R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHD3EB5R6L
|
Avnet Americas | IHD-3 5.6 15% EB E2 - Bulk (Alt: IHD3EB5R6L) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7750 / $2.5662 | Buy Now |
DISTI #
70-IHD3EB5R6L
|
Mouser Electronics | Power Inductors - Leaded IHD-3 5.6 15% EB E2 RoHS: Compliant | 0 |
|
$2.6600 / $5.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 190 Package Multiple: 190 Lead time: 13 Weeks | 0 |
|
$2.2800 | Buy Now |
|
Quest Components | 104 |
|
$2.8000 / $6.0000 | Buy Now |
Part Details for IHD3EB5R6L
IHD3EB5R6L CAD Models
IHD3EB5R6L Part Data Attributes
|
IHD3EB5R6L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHD3EB5R6L
Vishay Intertechnologies
General Purpose Inductor, 5.6uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 28.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.68 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 4 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for IHD3EB5R6L
This table gives cross-reference parts and alternative options found for IHD3EB5R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHD3EB5R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHD3BH5R6L | General Fixed Inductor, 1 ELEMENT, 5.6 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHD3EB5R6L vs IHD3BH5R6L |
IHD3EB5R6L | General Fixed Inductor, 1 ELEMENT, 5.6 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHD3EB5R6L vs IHD3EB5R6L |