Part Details for IHD1EB222L by Vishay Dale
Overview of IHD1EB222L by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHD1EB222L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHD1EB222L-ND
|
DigiKey | FIXED IND 2.2MH 240MA 4.4 OHM TH Min Qty: 50 Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
$5.4782 | Buy Now |
Part Details for IHD1EB222L
IHD1EB222L CAD Models
IHD1EB222L Part Data Attributes
|
IHD1EB222L
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHD1EB222L
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 2200 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 4.4 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 28.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.85 mm | |
Package Length | 17.78 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 0.24 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for IHD1EB222L
This table gives cross-reference parts and alternative options found for IHD1EB222L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHD1EB222L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHD1ER222L | General Purpose Inductor, 2200uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | IHD1EB222L vs IHD1ER222L |
IHD1EB222L | General Purpose Inductor, 2200uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | IHD1EB222L vs IHD1EB222L |
IHD1BH222L | General Fixed Inductor, 1 ELEMENT, 2200 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHD1EB222L vs IHD1BH222L |
IHD1RR222L | General Purpose Inductor, 2200uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED | Vishay Intertechnologies | IHD1EB222L vs IHD1RR222L |