Part Details for IHCL4040DZER2R7M5A by Vishay Dale
Overview of IHCL4040DZER2R7M5A by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHCL4040DZER2R7M5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1908-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 2.7UH SMD Min Qty: 500 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3574 | Buy Now |
|
New Advantage Corporation | IHCL Series 4040 2.7uH �20 % Tolerance 5 A SMT High Current Coupled Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.4000 / $1.5000 | Buy Now |