Part Details for IHB6BV100K by Vishay Intertechnologies
Overview of IHB6BV100K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHB6BV100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHB6BV100K
|
Avnet Americas | IHB-6 10 10% B40 - Bulk (Alt: IHB6BV100K) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1764 / $29.9970 | Buy Now |
Part Details for IHB6BV100K
IHB6BV100K CAD Models
IHB6BV100K Part Data Attributes
|
IHB6BV100K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHB6BV100K
Vishay Intertechnologies
General Purpose Inductor, 10uH, 10%, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Bobbin | |
Core Material | Ferrite | |
DC Resistance | 0.003 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 2.59 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 36.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 50.8 mm | |
Package Length | 38.1 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 35 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 10% |