Part Details for IHB5BV102K by Vishay Dale
Overview of IHB5BV102K by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHB5BV102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHB5BV102K-ND
|
DigiKey | FIXED IND 1MH 3.9A 176 MOHM TH Min Qty: 16 Lead time: 16 Weeks Container: - | Temporarily Out of Stock |
|
$17.1806 | Buy Now |
Part Details for IHB5BV102K
IHB5BV102K CAD Models
IHB5BV102K Part Data Attributes
|
IHB5BV102K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHB5BV102K
Vishay Dale
General Fixed Inductor, GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Bobbin | |
Core Material | Ferrite | |
DC Resistance | 0.176 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.02 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 26.67 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 40.64 mm | |
Package Length | 36.83 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 7.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for IHB5BV102K
This table gives cross-reference parts and alternative options found for IHB5BV102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHB5BV102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHB5EB102K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | IHB5BV102K vs IHB5EB102K |
IHB5BV102K | General Purpose Inductor, 1000uH, 10%, Ferrite-Core, | Vishay Intertechnologies | IHB5BV102K vs IHB5BV102K |
IHB5EB102K | General Fixed Inductor, 1 ELEMENT, 1000 uH, GENERAL PURPOSE INDUCTOR, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | IHB5BV102K vs IHB5EB102K |