There are no models available for this part yet.
Overview of IHB4BV682K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHB4BV682K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IHB4BV682K
|
Avnet Americas | IHB-4 6.8K 10% B40 - Bulk (Alt: IHB4BV682K) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9048 / $12.4470 | Buy Now |
CAD Models for IHB4BV682K by Vishay Intertechnologies
Part Data Attributes for IHB4BV682K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Bobbin
|
Core Material
|
Ferrite
|
DC Resistance
|
1.76 Ω
|
Inductance-Nom (L)
|
6800 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
12.7 mm
|
Lead Spacing
|
26.67 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
40.64 mm
|
Package Length
|
26.16 mm
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Rated Current-Max
|
1.6 A
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Alternate Parts for IHB4BV682K
This table gives cross-reference parts and alternative options found for IHB4BV682K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHB4BV682K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHB4EB682K | General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | IHB4BV682K vs IHB4EB682K |