IHB2EB151K
Description: General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, HALOGEN FREE AND ROHS COMPLIANT

Overview of IHB2EB151K by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IHB2EB151K by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # IHB2EB151K
Avnet Americas IHB-2 150 10% EB E2 - Bulk (Alt: IHB2EB151K) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 30 $6.9795
  • 60 $6.8805
  • 120 $3.9440
  • 180 $3.8570
  • 240 $3.7700
  • 300 $3.7120
  • 3,000 $3.2375
$3.2375 / $6.9795 Buy Now
DISTI # 70-IHB2EB151K
Mouser Electronics Power Inductors - Leaded Radial 150uH 10% RoHS: Compliant 0
  • 1 $10.0000
  • 10 $8.6300
  • 30 $8.0000
  • 60 $7.9100
  • 120 $7.1700
  • 270 $7.0800
  • 510 $6.9600
  • 1,020 $6.8000
$6.8000 / $10.0000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks 0
  • 30 $6.1900
$6.1900 Buy Now

CAD Models for IHB2EB151K by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IHB2EB151K by Vishay Intertechnologies

IHB2EB151K
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Construction
Bobbin
Core Material
Ferrite
DC Resistance
0.098 Ω
Inductance-Nom (L)
150 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.723 mm
Lead Length
12.7 mm
Lead Spacing
15.24 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Package Diameter
20.96 mm
Package Length
21.34 mm
Package Style
Radial
Packing Method
Bulk
Rated Current-Max
4 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. IHB2EB151K
    Vishay Intertechnologies
    General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHB2EB151K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHB2EB151K by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IHB2EB151K would you like to use for your alert(s)?
  • Please alert me when IHB2EB151K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHB2EB151K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHB2EB151K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHB2EB151K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHB2EB151K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHB2EB151K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: