Part Details for IHB2BV821K by Vishay Intertechnologies
Overview of IHB2BV821K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHB2BV821K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHB2BV821K
|
Avnet Americas | IHB-2 820 10% B40 - Bulk (Alt: IHB2BV821K) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3500 / $7.2051 | Buy Now |
Part Details for IHB2BV821K
IHB2BV821K CAD Models
IHB2BV821K Part Data Attributes
|
IHB2BV821K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHB2BV821K
Vishay Intertechnologies
General Purpose Inductor, 820uH, 10%, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Bobbin | |
Core Material | Ferrite | |
DC Resistance | 0.59 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.455 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 14.99 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 20.96 mm | |
Package Length | 21.34 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for IHB2BV821K
This table gives cross-reference parts and alternative options found for IHB2BV821K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHB2BV821K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHB2EB821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | IHB2BV821K vs IHB2EB821K |