Part Details for IHB200-0.12 by International Power
Overview of IHB200-0.12 by International Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHB200-0.12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
597-B200-0.12
|
Mouser Electronics | Linear Power Supplies 175-210V PWR SPLY Made in the USA RoHS: Compliant | 227 |
|
$86.1900 / $97.0800 | Buy Now |
|
Onlinecomponents.com | AC-DC Linear Power Supply - Output: 175-210VDC @ 0.12A - Input: 100/120/220/240 VAC 47-63Hz - Ripple: 0.02% pk-pk RoHS: Compliant |
5 In Stock |
|
$94.7200 | Buy Now |
|
Quest Components | 1 |
|
$150.0000 | Buy Now | |
|
Master Electronics | AC-DC Linear Power Supply - Output: 175-210VDC @ 0.12A - Input: 100/120/220/240 VAC 47-63Hz - Ripple: 0.02% pk-pk RoHS: Compliant |
5 In Stock |
|
$94.7200 | Buy Now |
Part Details for IHB200-0.12
IHB200-0.12 CAD Models
IHB200-0.12 Part Data Attributes
|
IHB200-0.12
International Power
Buy Now
|
Compare Parts:
IHB200-0.12
International Power
|
Samacsys Manufacturer | International Power |