Part Details for IHA505EB by Vishay Dale
Overview of IHA505EB by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHA505EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-IHA505EB-ND
|
DigiKey | FIXED IND 100UH 5.9A 60 MOHM TH Min Qty: 1 Lead time: 15 Weeks Container: - |
75 In Stock |
|
$5.6303 / $8.4700 | Buy Now |
DISTI #
70205373
|
RS | 100 uH +/-10% Ferrite Leaded Inductor, Max SRF:1kHz, 5.9A Idc, 60mOhms Rdc IHA | Vishay Dale IHA505EB RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9400 / $6.9900 | RFQ |
Part Details for IHA505EB
IHA505EB CAD Models
IHA505EB Part Data Attributes
|
IHA505EB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHA505EB
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17.78 mm | |
Package Length | 33.02 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 5.9 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for IHA505EB
This table gives cross-reference parts and alternative options found for IHA505EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHA505EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHA505BA | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Vishay Intertechnologies | IHA505EB vs IHA505BA |
IHA505BA | General Fixed Inductor, 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHA505EB vs IHA505BA |