-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 50uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHA504EB by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHA504EB
|
Avnet Americas | IHA-504 EB E2 - Bulk (Alt: IHA504EB) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7750 / $5.3664 | Buy Now |
DISTI #
70-IHA504EB
|
Mouser Electronics | Power Inductors - Leaded IHA-504 EB E2 RoHS: Compliant | 0 |
|
$6.1100 / $8.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks | 0 |
|
$5.2000 | Buy Now |
DISTI #
IHA504EB
|
Avnet Abacus | IHA504 EB E2 (Alt: IHA504EB) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHA504EB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHA504EB
Vishay Intertechnologies
General Purpose Inductor, 50uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17.78 mm | |
Package Length | 26.67 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 6.1 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for IHA504EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHA504EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHA504BA | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 50 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | IHA504EB vs IHA504BA |
IHA504BA | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 50uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | IHA504EB vs IHA504BA |
IHA-50450UH10%EBE2 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 50uH, 10%, Ferrite-Core, | IHA504EB vs IHA-50450UH10%EBE2 |
IHA-50450UH10%BAE2 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 50uH, 10%, Ferrite-Core, | IHA504EB vs IHA-50450UH10%BAE2 |