Part Details for IHA302BA by Vishay Dale
Overview of IHA302BA by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHA302BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHA302BA-ND
|
DigiKey | FIXED IND 10UH 6.1A 21 MOHM TH Min Qty: 240 Lead time: 15 Weeks Container: - | Temporarily Out of Stock |
|
$2.2301 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.6880 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 10%, 1 ELEMENT, FERRITE-CORE | 8 |
|
$2.4000 / $3.6000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 10%, 1 ELEMENT, FERRITE-CORE (Also Known As: IHA-302BA) | 8 |
|
$2.4000 / $3.6000 | Buy Now |
Part Details for IHA302BA
IHA302BA CAD Models
IHA302BA Part Data Attributes
|
IHA302BA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHA302BA
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Flame Retardant | |
Core Material | FERRITE | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.07 mm | |
Package Length | 23.37 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 6.1 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for IHA302BA
This table gives cross-reference parts and alternative options found for IHA302BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHA302BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHA302EB | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Vishay Intertechnologies | IHA302BA vs IHA302EB |
IHA302EB | General Fixed Inductor, 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHA302BA vs IHA302EB |