Part Details for IHA202EB by Vishay Dale
Overview of IHA202EB by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHA202EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHA202EB-ND
|
DigiKey | FIXED IND 50UH 3.1A 85 MOHM TH Min Qty: 1 Lead time: 15 Weeks Container: - |
674 In Stock |
|
$1.6871 / $3.3100 | Buy Now |
DISTI #
70201876
|
RS | Inductor, Filter, High Current, Ind 50uH, Tol 10%, Cur 3.1A, Axial, DCR 0.085 Ohms | Vishay Dale IHA202EB RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 / $2.2400 | RFQ |
Part Details for IHA202EB
IHA202EB CAD Models
IHA202EB Part Data Attributes:
|
IHA202EB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHA202EB
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 50 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 20.32 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 3.1 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for IHA202EB
This table gives cross-reference parts and alternative options found for IHA202EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHA202EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHA202EB | General Purpose Inductor, 50uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Vishay Intertechnologies | IHA202EB vs IHA202EB |