Part Details for IHA201EB by Vishay Dale
Overview of IHA201EB by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHA201EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHA201EB-ND
|
DigiKey | FIXED IND 27UH 3.7A 60 MOHM TH Min Qty: 200 Lead time: 15 Weeks Container: - | Temporarily Out of Stock |
|
$2.1331 | Buy Now |
DISTI #
70205362
|
RS | 27 uH +/-10% Ferrite Leaded Inductor, Max SRF:1kHz, 3.7A Idc, 60mOhms Rdc IHA | Vishay Dale IHA201EB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 / $2.1300 | RFQ |
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for IHA201EB
IHA201EB CAD Models
IHA201EB Part Data Attributes
|
IHA201EB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHA201EB
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 27 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 20.32 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 3.7 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |