Part Details for IHA102EB by Vishay Dale
Overview of IHA102EB by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHA102EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2551-ND
|
DigiKey | FIXED IND 100UH 2.1A 160 MOHM TH Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8 In Stock |
|
$1.7946 / $3.7100 | Buy Now |
DISTI #
70201415
|
RS | Inductor, High Current Filter, Axial, 10%, Current 2.1A, 100uH | Vishay Dale IHA102EB RoHS: Compliant Min Qty: 210 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8900 / $2.2300 | RFQ |
|
New Advantage Corporation | IHA Series 100 uH 2.1 A Through Hole High Current Axial Leaded Filter Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 210 | 4830 |
|
$2.2400 / $2.4000 | Buy Now |
Part Details for IHA102EB
IHA102EB CAD Models
IHA102EB Part Data Attributes:
|
IHA102EB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHA102EB
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.07 mm | |
Package Length | 20.32 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |