Part Details for IHA0112S09 by XP Power
Overview of IHA0112S09 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for IHA0112S09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2552
|
Newark | Dc-Dc Converter, 9V, 0.111A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma, Output Voltage - Output 2:-, Width:9.8Mm Rohs Compliant: Yes |Xp Power IHA0112S09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$6.3000 / $7.5000 | Buy Now |
DISTI #
1470-3797-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
7 In Stock |
|
$6.3000 / $7.5000 | Buy Now |
DISTI #
209-IHA0112S09
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W, single output, high isolation, SIP7 RoHS: Compliant | 10 |
|
$6.3000 / $7.5000 | Buy Now |
DISTI #
71928603
|
RS | DC-DC Converter, Through Hole, SIP,1W,9V@111mA,10.8-13.2V In, IHA01 Series | XP Power IHA0112S09 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3000 / $7.0500 | RFQ |
DISTI #
IHA0112S09
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 9VDC, Iout: 111mA, SIP7 Min Qty: 1 | 0 |
|
$6.5500 / $8.8900 | RFQ |
|
Neutron USA | Isolated DC/DC Converters DC-DC, 1W, single output, high isolation, SIP7 | 31 |
|
$34.9900 | Buy Now |
Part Details for IHA0112S09
IHA0112S09 CAD Models
IHA0112S09 Part Data Attributes
|
IHA0112S09
XP Power
Buy Now
Datasheet
|
Compare Parts:
IHA0112S09
XP Power
DC-DC, 1W, SINGLE OUTPUT, HIGH I
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.11 A | |
Output Voltage-Max | 9.27 V | |
Output Voltage-Min | 8.73 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |