Part Details for IH6201CJE by Intersil Corporation
Overview of IH6201CJE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for IH6201CJE
IH6201CJE CAD Models
IH6201CJE Part Data Attributes
|
IH6201CJE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IH6201CJE
Intersil Corporation
DUAL 1-INPUT AND GATE, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for IH6201CJE
This table gives cross-reference parts and alternative options found for IH6201CJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH6201CJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH6201CPE | AND Gate, 2-Func, 1-Input, CMOS, PDIP16 | Rochester Electronics LLC | IH6201CJE vs IH6201CPE |
IH6201MJE | AND Gate, 2-Func, 1-Input, CMOS, CDIP16 | Rochester Electronics LLC | IH6201CJE vs IH6201MJE |
IH6201MJE | AND Gate, 2-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | IH6201CJE vs IH6201MJE |