Part Details for IH5145CPE by Intersil Corporation
Overview of IH5145CPE by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IH5145CPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Dual, DPST, 16 Pin, Plastic, DIP | 1 |
|
$26.9260 | Buy Now |
Part Details for IH5145CPE
IH5145CPE CAD Models
IH5145CPE Part Data Attributes
|
IH5145CPE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IH5145CPE
Intersil Corporation
DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IH5145CPE
This table gives cross-reference parts and alternative options found for IH5145CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5145CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5045CJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | IH5145CPE vs IH5045CJE |
IH5145CJE | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | IH5145CPE vs IH5145CJE |
DG185AP | DPST, 2 Func, 2 Channel, JFET, CDIP16 | Harris Semiconductor | IH5145CPE vs DG185AP |
IH5145MJE/883B | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | IH5145CPE vs IH5145MJE/883B |
IH5145MJE/883B | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5145CPE vs IH5145MJE/883B |
8100606EX | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Vishay Siliconix | IH5145CPE vs 8100606EX |
DG185AP | DPST, 2 Func, 2 Channel, JFET, CDIP16 | Rochester Electronics LLC | IH5145CPE vs DG185AP |
IH5145MJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5145CPE vs IH5145MJE |
IH5045MJE/883B | DPST, 2 Func, CMOS, CDIP16 | Harris Semiconductor | IH5145CPE vs IH5045MJE/883B |
DG405DJ+ | DPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | IH5145CPE vs DG405DJ+ |