Part Details for IH5046CDE by Intersil Corporation
Overview of IH5046CDE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for IH5046CDE
IH5046CDE CAD Models
IH5046CDE Part Data Attributes:
|
IH5046CDE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IH5046CDE
Intersil Corporation
2-CHANNEL, DBL POLE DBL THROW SWITCH, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-CDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for IH5046CDE
This table gives cross-reference parts and alternative options found for IH5046CDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5046CDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5046CDE | DPDT, 1 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5046CDE vs IH5046CDE |
IH5046MJE | DPDT, 1 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5046CDE vs IH5046MJE |
IH5046CPE | DPDT, 1 Func, 2 Channel, CMOS, PDIP16 | Harris Semiconductor | IH5046CDE vs IH5046CPE |
IH5046CJE | DPDT, 1 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5046CDE vs IH5046CJE |