IH5044CPE
Description: IC,ANALOG SWITCH,SINGLE,DPST,CMOS,DIP,16PIN,PLASTIC

Overview of IH5044CPE by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for IH5044CPE by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IH5044CPE by Intersil Corporation

IH5044CPE
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
DPST
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NO
Number of Channels
2
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
80 dB
On-state Resistance Match-Nom
2 Ω
On-state Resistance-Max (Ron)
130 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
500 ns
Switch-on Time-Max
500 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. IH5044CPE
    Intersil Corporation
    IC,ANALOG SWITCH,SINGLE,DPST,CMOS,DIP,16PIN,PLASTIC
    VS

Related Parts for IH5044CPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IH5044CPE by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IH5044CPE by Intersil Corporation

Select Manufacturer
Which Manufacturer of IH5044CPE would you like to use for your alert(s)?
  • Please alert me when IH5044CPE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IH5044CPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IH5044CPE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IH5044CPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IH5044CPE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IH5044CPE by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: