Part Details for IH5044CPE by Harris Semiconductor
Overview of IH5044CPE by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IH5044CPE
IH5044CPE CAD Models
IH5044CPE Part Data Attributes
|
IH5044CPE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IH5044CPE
Harris Semiconductor
DPST, 1 Func, 2 Channel, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IH5044CPE
This table gives cross-reference parts and alternative options found for IH5044CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5044CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5044CJE | DPST, 1 Func, 2 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | IH5044CPE vs IH5044CJE |
IH5044MJE/883B | DPST, 1 Func, CMOS, CDIP16 | Harris Semiconductor | IH5044CPE vs IH5044MJE/883B |
IH5144MJE/883B | 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | IH5044CPE vs IH5144MJE/883B |
HI1-5044/883 | 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | Rochester Electronics LLC | IH5044CPE vs HI1-5044/883 |
IH5144MJE/883B | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5044CPE vs IH5144MJE/883B |
8100613EA | 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | IH5044CPE vs 8100613EA |
IH5044CJE | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5044CPE vs IH5044CJE |
IH5044MJE/883B | DPST, 1 Func, 2 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | IH5044CPE vs IH5044MJE/883B |
IH5144CJE | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | Rochester Electronics LLC | IH5044CPE vs IH5144CJE |
IH5144MJE | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5044CPE vs IH5144MJE |