Part Details for IH5041CPE by Maxim Integrated Products
Overview of IH5041CPE by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IH5041CPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Dual, SPST, 16 Pin, Plastic, DIP | 4 |
|
$5.8166 / $7.9317 | Buy Now |
|
Rochester Electronics | IH5041 General-Purpose CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 550 |
|
$2.8200 / $3.3200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 173 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for IH5041CPE
IH5041CPE CAD Models
IH5041CPE Part Data Attributes
|
IH5041CPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
IH5041CPE
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IH5041CPE
This table gives cross-reference parts and alternative options found for IH5041CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5041CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG401DK | SPST, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | IH5041CPE vs DG401DK |
MAX301CPE | SPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | IH5041CPE vs MAX301CPE |
IH5141CPE | SPST, 2 Func, 1 Channel, CMOS, PDIP16 | Harris Semiconductor | IH5041CPE vs IH5141CPE |
HI1-5041/883 | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5041CPE vs HI1-5041/883 |
8100610EA | SPDT, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | IH5041CPE vs 8100610EA |
DG401DJ-E3 | SPST, 2 Func, 1 Channel, CMOS, PDIP16, DIP-16 | Vishay Intertechnologies | IH5041CPE vs DG401DJ-E3 |
5962-9056901EX | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | IH5041CPE vs 5962-9056901EX |
8100602EA | SPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | IH5041CPE vs 8100602EA |
IH5141MJE/883B | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5041CPE vs IH5141MJE/883B |
IH5041CPE | SPST, 2 Func, 1 Channel, CMOS, PDIP16 | Harris Semiconductor | IH5041CPE vs IH5041CPE |