Part Details for IH5022CDD by Rochester Electronics LLC
Overview of IH5022CDD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IH5022CDD
IH5022CDD CAD Models
IH5022CDD Part Data Attributes:
|
IH5022CDD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IH5022CDD
Rochester Electronics LLC
1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 150 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IH5022CDD
This table gives cross-reference parts and alternative options found for IH5022CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5022CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5022CDD | SPST, 1 Func, 1 Channel, CDIP14 | Harris Semiconductor | IH5022CDD vs IH5022CDD |
IH5022MDD | 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Rochester Electronics LLC | IH5022CDD vs IH5022MDD |
IH5022MDD | SPST, 1 Func, 1 Channel, CDIP14 | Harris Semiconductor | IH5022CDD vs IH5022MDD |