Part Details for IH5020MPA by Intersil Corporation
Overview of IH5020MPA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IH5020MPA
IH5020MPA CAD Models
IH5020MPA Part Data Attributes:
|
IH5020MPA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IH5020MPA
Intersil Corporation
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T8 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for IH5020MPA
This table gives cross-reference parts and alternative options found for IH5020MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5020MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5020CPA | SPST, 2 Func, 1 Channel, PDIP8 | Harris Semiconductor | IH5020MPA vs IH5020CPA |
IH5020MPA | SPST, 2 Func, 1 Channel, PDIP8 | Harris Semiconductor | IH5020MPA vs IH5020MPA |
IH5020CPA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8 | Rochester Electronics LLC | IH5020MPA vs IH5020CPA |