Part Details for IH5014CPD by Intersil Corporation
Results Overview of IH5014CPD by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IH5014CPD Information
IH5014CPD by Intersil Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for IH5014CPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | IC,ANALOG SWITCH,TRIPLE,SPST,BIPOLAR/JFET,DIP,14PIN,PLASTIC | 3674 |
|
$1.3755 / $3.9300 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,TRIPLE,SPST,BIPOLAR/JFET,DIP,14PIN,PLASTIC | 4 |
|
$3.0000 / $3.6000 | Buy Now |
Part Details for IH5014CPD
IH5014CPD CAD Models
IH5014CPD Part Data Attributes
|
IH5014CPD
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IH5014CPD
Intersil Corporation
3-CHANNEL, SGL ENDED MULTIPLEXER, PDIP14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Normal Position | NC | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 150 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IH5014CPD
This table gives cross-reference parts and alternative options found for IH5014CPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5014CPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IH5014CDD | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 1 Func, 3 Channel, CDIP14 | IH5014CPD vs IH5014CDD |
IH5014CDD | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 3 Channel, CDIP14 | IH5014CPD vs IH5014CDD |