Part Details for IH5009CDD by Intersil Corporation
Overview of IH5009CDD by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IH5009CDD
IH5009CDD CAD Models
IH5009CDD Part Data Attributes:
|
IH5009CDD
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IH5009CDD
Intersil Corporation
4-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 2.1 mm | |
Normal Position | NC | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | COMMON OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 2 mm |