Part Details for IH401A by Intersil Corporation
Results Overview of IH401A by Intersil Corporation
- Distributor Offerings: (0 listings)
 - Number of FFF Equivalents: (1 replacement)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IH401A Information
                            IH401A by Intersil Corporation is a Multiplexer or Switch.
                            Multiplexers or Switches are under the broader part category of Signal Circuits.
                        
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: IH401A by Intersil Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IH401A
IH401A Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        IH401A
                                        Intersil Corporation
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            IH401A
                                            Intersil Corporation
                                            QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | INTERSIL CORP | |
| Part Package Code | DIP | |
| Package Description | DIP, DIP16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | SPST | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | NO | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| On-state Resistance-Max (Ron) | 50 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | SEPARATE OUTPUT | |
| Package Body Material | CERAMIC, GLASS-SEALED | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 mm | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | NO | |
| Switching | BREAK-BEFORE-MAKE | |
| Technology | JFET | |
| Temperature Grade | MILITARY | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm | 
Alternate Parts for IH401A
This table gives cross-reference parts and alternative options found for IH401A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH401A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| IH401A | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, BIPolar, CDIP16 | IH401A vs IH401A |