-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Fixed Inductor, IND,FERRITE,100UH,10% +TOL,10% -TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2550-ND
|
DigiKey | FIXED IND 100UH 10A 30 MOHM TH Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
74 In Stock |
|
$6.3974 / $9.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IH10BQ101K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IH10BQ101K
Vishay Dale
General Fixed Inductor, IND,FERRITE,100UH,10% +TOL,10% -TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Construction | Flame Retardant | |
Core Material | Ferrite | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.65 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 33.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23.75 mm | |
Package Length | 41.28 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 10 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 10% |