IH0524S
XP Power
Description: Power Supply Module, 2 Output, 2W, Hybrid, SIP-5

Overview of IH0524S by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for IH0524S by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 88M0750
Newark Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 24V, -24V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:24V, Output Current - Output 1:42Ma, Isolation Voltage:1Kv Rohs Compliant: Yes |Xp Power IH0524S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $8.0400
  • 25 $7.7000
  • 100 $7.1800
$7.1800 / $8.0400 Buy Now
DISTI # IH0524S-ND
DigiKey DC DC CONVERTER +/-24V 2W Min Qty: 20 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 20 $8.0400
$8.0400 Buy Now
DISTI # 209-IH0524S
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP RoHS: Compliant 2
  • 1 $8.5500
  • 5 $8.2900
  • 10 $8.0400
  • 20 $7.7000
  • 100 $7.1800
$7.1800 / $8.5500 Buy Now
DISTI # 70808882
RS DC-DC Converter, 2W, unreg., dual output, SIP | XP Power IH0524S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 20 $7.3800
  • 40 $7.0800
  • 60 $6.9300
$6.9300 / $7.3800 RFQ
DISTI # IH0524S
TME Converter: DC/DC, 2W, Uin: 5V, Uout: 24VDC, Uout2: -24VDC, Iout: 42mA Min Qty: 1 0
  • 1 $8.4400
  • 10 $7.9900
  • 20 $7.5500
  • 100 $6.2200
$6.2200 / $8.4400 RFQ

CAD Models for IH0524S by XP Power
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IH0524S by XP Power

IH0524S
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Package Description
Module-5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Additional Feature
LG-MAX, WD-MAX
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-T5
Length
19.81 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.042 A
Output Voltage-Max
25.2 V
Output Voltage-Min
22.8 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP5/6,.27
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.16 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
7.62 mm
Want to compare parts?
  1. IH0524S
    XP Power
    Power Supply Module, 2 Output, 2W, Hybrid, SIP-5
    VS

Alternate Parts for IH0524S

This table gives cross-reference parts and alternative options found for IH0524S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH0524S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IH0524SH4 DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-5 XP Power IH0524S vs IH0524SH4
IH0524SH6 DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-5 XP Power IH0524S vs IH0524SH6

Related Parts for IH0524S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IH0524S by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IH0524S by XP Power

Select Manufacturer
Which Manufacturer of IH0524S would you like to use for your alert(s)?
  • Please alert me when IH0524S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IH0524S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IH0524S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IH0524S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IH0524S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IH0524S by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: