-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 2 Output, 2W, Hybrid, SIP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IH0512S by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K2343
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$8.4400 / $10.0500 | Buy Now |
DISTI #
1470-1442-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1015 In Stock |
|
$7.1800 / $8.5500 | Buy Now |
DISTI #
209-IH0512S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP RoHS: Compliant | 814 |
|
$7.1800 / $8.5500 | Buy Now |
DISTI #
70808876
|
RS | DC-DC Converter, 2W, unreg., dual output, SIP | XP Power IH0512S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 20 |
|
$7.6000 / $8.6400 | Buy Now |
DISTI #
87611169
|
Verical | IH0512S Min Qty: 8 Package Multiple: 1 | Americas - 50 |
|
$7.6440 / $8.8060 | Buy Now |
|
Quest Components | IC,DC/DC CONVERTER,+-12V,HYBRID,SIP,5PIN | 60 |
|
$6.0275 / $13.9095 | Buy Now |
DISTI #
IH0512S
|
TME | Converter: DC/DC, 2W, Uin: 5VDC, Uout: 12VDC, Uout2: -12VDC, SIP, THT Min Qty: 1 | 50 |
|
$5.9400 / $7.8700 | Buy Now |
|
Neutron USA | Power Supply, DC-DC, 2W, unreg., dual output, SIP | 50 |
|
$86.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IH0512S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IH0512S
XP Power
Power Supply Module, 2 Output, 2W, Hybrid, SIP-5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | LG-MAX, WD-MAX | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T5 | |
Length | 19.81 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/6,.27 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |