Part Details for IGZ75N65H5XKSA1 by Infineon Technologies AG
Overview of IGZ75N65H5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IGZ75N65H5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IGZ75N65H5XKSA1-ND
|
DigiKey | IGBT TRENCH 650V 119A TO247-4 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
218 In Stock |
|
$3.2615 / $6.1400 | Buy Now |
DISTI #
IGZ75N65H5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 119A 4-Pin TO-247 Tube - Rail/Tube (Alt: IGZ75N65H5XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.9567 | Buy Now |
DISTI #
726-IGZ75N65H5XKSA1
|
Mouser Electronics | IGBT Transistors IGBT PRODUCTS RoHS: Compliant | 89 |
|
$3.2600 / $6.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$3.5500 | Buy Now |
|
Rochester Electronics | IGZ75N65 - Discrete IGBT without Anti-Parallel Diode RoHS: Compliant Status: Active Min Qty: 1 | 3720 |
|
$3.1600 / $3.7200 | Buy Now |
DISTI #
IGZ75N65H5XKSA1
|
TME | Transistor: IGBT, 650V, 75A, 197W, TO247-4 Min Qty: 1 | 0 |
|
$2.9600 / $4.7600 | RFQ |
|
Ameya Holding Limited | IGBT 650V 75A SGL TO-247-4 | 44 |
|
RFQ | |
DISTI #
SP001160054
|
EBV Elektronik | Trans IGBT Chip N-CH 650V 119A 4-Pin TO-247 Tube (Alt: SP001160054) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IGZ75N65H5XKSA1
IGZ75N65H5XKSA1 CAD Models
IGZ75N65H5XKSA1 Part Data Attributes:
|
IGZ75N65H5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGZ75N65H5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 119A I(C), 650V V(BR)CES, N-Channel, TO-247, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 119 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 415 ns | |
Turn-on Time-Nom (ton) | 37 ns |