Part Details for IGW75N60T by Infineon Technologies AG
Overview of IGW75N60T by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGW75N60T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IGW75N60T
|
Mouser Electronics | IGBT Transistors LOW LOSS IGBT TECH 600V 75A RoHS: Compliant | 299 |
|
$3.1200 / $5.8400 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
IGW75N60T
|
TME | Transistor: IGBT, 600V, 75A, 428W, TO247-3 Min Qty: 1 | 0 |
|
$6.1700 / $8.6400 | RFQ |
|
LCSC | TO-247-3 IGBTs ROHS | 23 |
|
$7.4544 / $10.0789 | Buy Now |
|
Sense Electronic Company Limited | TO247 | 1130 |
|
RFQ |
Part Details for IGW75N60T
IGW75N60T CAD Models
IGW75N60T Part Data Attributes:
|
IGW75N60T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGW75N60T
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 150A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AD | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5.7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 428 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 401 ns | |
Turn-on Time-Nom (ton) | 69 ns |