Part Details for IGW60N60H3FKSA1 by Infineon Technologies AG
Overview of IGW60N60H3FKSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for IGW60N60H3FKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9958
|
Newark | Igbt, Single, 600V, 80A, To-247 Rohs Compliant: Yes |Infineon IGW60N60H3FKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$5.8400 / $7.8900 | Buy Now |
DISTI #
IGW60N60H3FKSA1-ND
|
DigiKey | IGBT TRENCH 600V 80A TO247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
296 In Stock |
|
$3.5505 / $6.6800 | Buy Now |
DISTI #
IGW60N60H3FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: IGW60N60H3FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$4.3073 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$3.8600 | Buy Now |
DISTI #
IGW60N60H3
|
TME | Transistor: IGBT, 600V, 60A, 416W, TO247-3, H3 Min Qty: 1 | 27 |
|
$4.8700 / $6.5800 | Buy Now |
|
Ameya Holding Limited | IGBT TRENCH 600V 80A TO247-3 | 191 |
|
RFQ | |
DISTI #
SP000925524
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 80A 3-Pin TO-247 Tube (Alt: SP000925524) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IGW60N60H3FKSA1
IGW60N60H3FKSA1 CAD Models
IGW60N60H3FKSA1 Part Data Attributes:
|
IGW60N60H3FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGW60N60H3FKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 314 ns | |
Turn-on Time-Nom (ton) | 64 ns |
Alternate Parts for IGW60N60H3FKSA1
This table gives cross-reference parts and alternative options found for IGW60N60H3FKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IGW60N60H3FKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT40GT60BRG | Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-247 | Microchip Technology Inc | IGW60N60H3FKSA1 vs APT40GT60BRG |
IRG4PSC71K | Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, SUPER-247, 3 PIN | International Rectifier | IGW60N60H3FKSA1 vs IRG4PSC71K |
APT40GT60BR | Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN | Microsemi Corporation | IGW60N60H3FKSA1 vs APT40GT60BR |
IRG4PSC71K | Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, SUPER-247, 3 PIN | Infineon Technologies AG | IGW60N60H3FKSA1 vs IRG4PSC71K |
IRGP4760PBF | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | IGW60N60H3FKSA1 vs IRGP4760PBF |