Part Details for IGW50N65H5FKSA1 by Infineon Technologies AG
Overview of IGW50N65H5FKSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for IGW50N65H5FKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IGW50N65H5FKSA1-ND
|
DigiKey | IGBT 650V 80A TO247-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8865 / $4.0400 | Buy Now |
DISTI #
IGW50N65H5FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: IGW50N65H5FKSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 300 |
|
$2.3393 | Buy Now |
DISTI #
726-IGW50N65H5FKSA1
|
Mouser Electronics | IGBT Transistors IGBT PRODUCTS RoHS: Compliant | 122 |
|
$1.8800 / $4.1300 | Buy Now |
|
Future Electronics | IGW50N65H5 Series 650 V 80 A Through Hole TRENCHSTOPTM 5 Gen IGBT - TO247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.9300 / $2.0300 | Buy Now |
|
Future Electronics | IGW50N65H5 Series 650 V 80 A Through Hole TRENCHSTOPTM 5 Gen IGBT - TO247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.9300 / $2.0300 | Buy Now |
|
Rochester Electronics | IGW50N65 - Discrete IGBT without Anti-Parallel Diode ' RoHS: Compliant Status: Active Min Qty: 1 | 112 |
|
$1.8700 / $2.2000 | Buy Now |
DISTI #
IGW50N65H5FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: IGW50N65H5FKSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 300 |
|
$2.3393 | Buy Now |
DISTI #
IGW50N65H5FKSA1
|
TME | Transistor: IGBT, 650V, 50A, 305W, TO247-3 Min Qty: 1 | 0 |
|
$3.5000 / $5.6400 | RFQ |
|
Ameya Holding Limited | Min Qty: 30 | 272 |
|
$3.6092 / $4.0101 | Buy Now |
DISTI #
SP001001744
|
EBV Elektronik | Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube (Alt: SP001001744) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IGW50N65H5FKSA1
IGW50N65H5FKSA1 CAD Models
IGW50N65H5FKSA1 Part Data Attributes:
|
IGW50N65H5FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGW50N65H5FKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 4.8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 305 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 231 ns | |
Turn-on Time-Nom (ton) | 35 ns | |
VCEsat-Max | 2.1 V |