Part Details for IGW50N60TPXKSA1 by Infineon Technologies AG
Overview of IGW50N60TPXKSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for IGW50N60TPXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IGW50N60TPXKSA1-ND
|
DigiKey | IGBT TRENCH/FS 600V 80A TO247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
204 In Stock |
|
$1.3849 / $2.9700 | Buy Now |
DISTI #
IGW50N60TPXKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 80A 3 TO-247 Tube - Rail/Tube (Alt: IGW50N60TPXKSA1) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.2925 / $1.5694 | Buy Now |
DISTI #
726-IGW50N60TPXKSA1
|
Mouser Electronics | IGBT Transistors INDUSTRY 14 RoHS: Compliant | 30 |
|
$1.3500 / $2.9700 | Buy Now |
|
Future Electronics | IGW50N60TP Series 600 V 80 A Through Hole IGBT TrenchStop™ - PG-TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.3600 / $1.4500 | Buy Now |
DISTI #
SP001379668
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 80A 3 TO-247 Tube (Alt: SP001379668) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IGW50N60TPXKSA1
IGW50N60TPXKSA1 CAD Models
IGW50N60TPXKSA1 Part Data Attributes:
|
IGW50N60TPXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGW50N60TPXKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FAST SWITCHING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 396 ns | |
Turn-on Time-Nom (ton) | 60 ns |