-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-247, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T8063
|
Newark | Igbt,1200V,40A, to247, Continuous Collector Current:40A, Collector Emitter Saturation Voltage:2.3V, Power Dissipation:270W, Collector Emitter Voltage Max:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:- Rohs Compliant: Yes |Infineon IGW40T120FKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IGW40T120FKSA1-ND
|
DigiKey | IGBT NPT FS 1200V 75A TO247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
438 In Stock |
|
$4.5739 / $6.4000 | Buy Now |
DISTI #
IGW40T120FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 75A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IGW40T120FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Container: Tube | 0 |
|
$3.1073 / $3.7731 | Buy Now |
DISTI #
75302908
|
Verical | Trans IGBT Chip N-CH 1200V 75A 270W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2342 | Americas - 375 |
|
$3.7404 / $5.3489 | Buy Now |
DISTI #
71239957
|
Verical | Trans IGBT Chip N-CH 1200V 75A 270W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2338 | Americas - 240 |
|
$4.5500 / $7.2375 | Buy Now |
DISTI #
IGW40T120
|
TME | Transistor: IGBT, 1.2kV, 40A, 270W, TO247-3 Min Qty: 1 | 21 |
|
$5.3300 / $7.2000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 3 |
|
$6.1771 / $6.5650 | Buy Now |
DISTI #
24S3002
|
Bürklin Elektronik | Transistor IGW40T120 Min Qty: 1 | 717 |
|
$5.3150 / $7.0141 | Buy Now |
DISTI #
C1S322001059604
|
Chip1Stop | IGBT discrete RoHS: Compliant pbFree: Yes Container: Tube | 240 |
|
$3.6400 / $5.7900 | Buy Now |
DISTI #
SP000013886
|
EBV Elektronik | IGBT, 40 A, 2.3 V, 270 W, 1.2 kV, TO-247, 3 Pins (Alt: SP000013886) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IGW40T120FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGW40T120FKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 700 ns | |
Turn-on Time-Nom (ton) | 92 ns |