Part Details for IGW40N65H5AXKSA1 by Infineon Technologies AG
Overview of IGW40N65H5AXKSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGW40N65H5AXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IGW40N65 - Insulated Gate Bipolar Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3582 |
|
$2.5800 / $3.0400 | Buy Now |
Part Details for IGW40N65H5AXKSA1
IGW40N65H5AXKSA1 CAD Models
IGW40N65H5AXKSA1 Part Data Attributes:
|
IGW40N65H5AXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGW40N65H5AXKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 74A I(C), 650V V(BR)CES, N-Channel, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 74 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 203 ns | |
Turn-on Time-Nom (ton) | 31 ns |
Alternate Parts for IGW40N65H5AXKSA1
This table gives cross-reference parts and alternative options found for IGW40N65H5AXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IGW40N65H5AXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IGW40N65H5A | Insulated Gate Bipolar Transistor | Infineon Technologies AG | IGW40N65H5AXKSA1 vs IGW40N65H5A |