Part Details for IGW30N60H3FKSA1 by Infineon Technologies AG
Overview of IGW30N60H3FKSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGW30N60H3FKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9001
|
Newark | Igbt, Single, 600V, 60A, To-247, Continuous Collector Current:60A, Collector Emitter Saturation Voltage:1.95V, Power Dissipation:187W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon IGW30N60H3FKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6844 |
|
$2.1700 / $4.4800 | Buy Now |
DISTI #
IGW30N60H3FKSA1-ND
|
DigiKey | IGBT TRENCH FS 600V 60A TO247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
734 In Stock |
|
$1.2997 / $3.8800 | Buy Now |
DISTI #
IGW30N60H3FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 60A 3-Pin TO-247 Tube - Rail/Tube (Alt: IGW30N60H3FKSA1) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
13AC9001
|
Avnet Americas | IGBT, 60 A, 1.95 V, 187 W, 600 V, TO-247, 3 Pins - Bulk (Alt: 13AC9001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4100 / $4.5100 | Buy Now |
DISTI #
E02:0323_03079056
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 60A 187W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2429 | Europe - 4 |
|
$1.2815 / $2.8685 | Buy Now |
|
Future Electronics | IGW30N60H3 Series 600 V 60 A Through Hole IGBT TrenchStop™ - PG-TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 19 Weeks Container: Tube | 150Tube |
|
$1.2800 / $1.4300 | Buy Now |
DISTI #
74088481
|
Verical | Trans IGBT Chip N-CH 600V 60A 187W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2312 | Americas - 315 |
|
$1.7375 / $3.8750 | Buy Now |
DISTI #
84027916
|
Verical | Trans IGBT Chip N-CH 600V 60A 187W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2429 | Americas - 4 |
|
$2.5203 | Buy Now |
|
Quest Components | INSULATED GATE BIPOLAR TRANSISTOR, 60A I(C), 600V V(BR)CES, N-CHANNEL, TO-247 | 148 |
|
$1.9740 / $4.2300 | Buy Now |
|
Rochester Electronics | IGW30N60 - Discrete IGBT without Anti-Parallel Diode RoHS: Compliant Status: Active Min Qty: 1 | 120 |
|
$1.2200 / $1.4400 | Buy Now |
Part Details for IGW30N60H3FKSA1
IGW30N60H3FKSA1 CAD Models
IGW30N60H3FKSA1 Part Data Attributes
|
IGW30N60H3FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGW30N60H3FKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 262 ns | |
Turn-on Time-Nom (ton) | 50 ns |
Alternate Parts for IGW30N60H3FKSA1
This table gives cross-reference parts and alternative options found for IGW30N60H3FKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IGW30N60H3FKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP000852242 | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, | IGW30N60H3FKSA1 vs SP000852242 |