Part Details for IGW30N60H3 by Infineon Technologies AG
Overview of IGW30N60H3 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGW30N60H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IGW30N60H3FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 60A 3-Pin TO-247 Tube - Rail/Tube (Alt: IGW30N60H3FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.6968 | Buy Now |
DISTI #
726-IGW30N60H3
|
Mouser Electronics | IGBT Transistors 600V HI SPEED SW IGBT RoHS: Compliant | 1237 |
|
$1.3600 / $2.9300 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
DISTI #
IGW30N60H3FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 60A 3-Pin TO-247 Tube - Rail/Tube (Alt: IGW30N60H3FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.6968 | Buy Now |
DISTI #
IGW30N60H3
|
TME | Transistor: IGBT, 600V, 30A, 187W, TO247-3 Min Qty: 1 | 0 |
|
$2.5900 / $2.7000 | RFQ |
DISTI #
IGBT1229
|
Rutronik | IGBT 600V 60A 2.40V TO247-3 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tube |
Stock DE - 540 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.6200 / $1.9900 | Buy Now |
Part Details for IGW30N60H3
IGW30N60H3 CAD Models
IGW30N60H3 Part Data Attributes:
|
IGW30N60H3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGW30N60H3
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 187 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 262 ns | |
Turn-on Time-Nom (ton) | 50 ns |
Alternate Parts for IGW30N60H3
This table gives cross-reference parts and alternative options found for IGW30N60H3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IGW30N60H3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP000852242 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | IGW30N60H3 vs SP000852242 |