Part Details for IGW15N120H3FKSA1 by Infineon Technologies AG
Overview of IGW15N120H3FKSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGW15N120H3FKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1984
|
Newark | Igbt Single Transistor, 30 A, 2.05 V, 217 W, 1.2 Kv, To-247, 3 Rohs Compliant: Yes |Infineon IGW15N120H3FKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 223 |
|
$3.8400 / $5.8900 | Buy Now |
DISTI #
79AH3099
|
Newark | Industry 14 Rohs Compliant: Yes |Infineon IGW15N120H3FKSA1 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.3500 | Buy Now |
DISTI #
448-IGW15N120H3FKSA1-ND
|
DigiKey | IGBT TRENCH FS 1200V 30A TO247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
280 In Stock |
|
$1.9074 / $4.0800 | Buy Now |
DISTI #
IGW15N120H3FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: IGW15N120H3FKSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 210 |
|
$2.3651 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$2.1500 | Buy Now |
DISTI #
IGW15N120H3
|
TME | Transistor: IGBT, 1.2kV, 30A, 217W, TO247-3, H3 Min Qty: 1 | 3 |
|
$3.4700 / $4.6900 | Buy Now |
DISTI #
SMC-IGW15N120H3FKSA1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2650 |
|
RFQ | |
DISTI #
SP000674430
|
EBV Elektronik | Trans IGBT Chip N-CH 1.2KV 30A 3-Pin TO-247 Tube (Alt: SP000674430) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IGW15N120H3FKSA1
IGW15N120H3FKSA1 CAD Models
IGW15N120H3FKSA1 Part Data Attributes:
|
IGW15N120H3FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGW15N120H3FKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 370 ns | |
Turn-on Time-Nom (ton) | 49 ns |