Part Details for IGTM10N40A by Harris Semiconductor
Results Overview of IGTM10N40A by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IGTM10N40A Information
IGTM10N40A by Harris Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IGTM10N40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IGTM10N40A-ND
|
DigiKey | IGBT 400V 10A TO-3 Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$1.6100 | Buy Now |
|
Rochester Electronics | N-Channel IGBT for Switching Applications, TO-204AA ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$1.3200 / $1.5500 | Buy Now |