Part Details for IGT002 by ifm efector inc
Overview of IGT002 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGT002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IGT002-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$141.0000 | Buy Now |
DISTI #
71824058
|
RS | Inductive Sensor, 5 mm Range, M18 Flush, NO, 20-140V, 1/2x1 Plug, IGT Series | ifm efector IGT002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 |
|
$143.8200 | Buy Now |
|
Neutron USA | Inductive Sensor, 5 mm Range, M18 Flush, 2 wire AC/DC, NO, 20-140V, 1/2" Plug, IGT Series | 15 |
|
$283.3200 | Buy Now |