-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK6105
|
Newark | Igbt, Single, 1.2Kv, 216A, To-247Plus Rohs Compliant: Yes |Infineon IGQ120N120S7XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$11.5100 / $15.1100 | Buy Now |
DISTI #
448-IGQ120N120S7XKSA1-ND
|
DigiKey | IGBT Min Qty: 1 Lead time: 19 Weeks Container: Tube |
211 In Stock |
|
$7.9621 / $15.2300 | Buy Now |
DISTI #
IGQ120N120S7XKSA1
|
Avnet Americas | - Rail/Tube (Alt: IGQ120N120S7XKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 150 |
|
$7.0736 / $7.4939 | Buy Now |
DISTI #
726-GQ120N120S7XKSA1
|
Mouser Electronics | IGBTs 1200 V, 120 A IGBT7 S7 in TO247PLUS-3pin package RoHS: Compliant | 297 |
|
$7.9600 / $13.3600 | Buy Now |
DISTI #
V99:2348_27021659
|
Arrow Electronics | Trans IGBT Chip N-CH 1200V 216A 1004W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2247 | Americas - 175 |
|
$8.6930 / $10.7020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks | 0 |
|
$8.2800 | Buy Now |
DISTI #
80894351
|
Verical | Trans IGBT Chip N-CH 1200V 216A 1004W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 240 Package Multiple: 240 Date Code: 2420 | Americas - 3360 |
|
$10.2553 | Buy Now |
DISTI #
67040989
|
Verical | Trans IGBT Chip N-CH 1200V 216A 1004W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 175 |
|
$8.6930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy