Part Details for IGP40N65F5XKSA1 by Infineon Technologies AG
Results Overview of IGP40N65F5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IGP40N65F5XKSA1 Information
IGP40N65F5XKSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IGP40N65F5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0397
|
Newark | Igbt Single Transistor, 40 A, 1.6 V, 255 W, 650 V, To-220, 3 Rohs Compliant: Yes |Infineon IGP40N65F... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 463 |
|
$1.3300 / $3.6700 | Buy Now |
DISTI #
IGP40N65F5XKSA1-ND
|
DigiKey | IGBT 650V 74A TO220-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
300 In Stock |
|
$1.2882 / $3.8500 | Buy Now |
DISTI #
IGP40N65F5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 74A 3-Pin TO-220 Tube - Rail/Tube (Alt: IGP40N65F5XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.4325 | Buy Now |
DISTI #
726-IGP40N65F5XKSA1
|
Mouser Electronics | IGBTs IGBT PRODUCTS RoHS: Compliant | 1000 |
|
$1.2800 / $3.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Tube |
0 Tube |
|
$1.3400 / $1.3800 | Buy Now |
|
Rochester Electronics | IGP40N65 - Discrete IGBT without Anti-Parallel Diode RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$1.2200 / $1.4300 | Buy Now |
DISTI #
IGP40N65F5XKSA1
|
TME | Transistor: IGBT, 650V, 45A, 125W, TO220-3, F5 Min Qty: 1 | 498 |
|
$2.2200 / $2.9900 | Buy Now |
DISTI #
IGP40N65F5XKSA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 1500 |
|
$1.4100 / $2.3100 | Buy Now |
DISTI #
SP000973422
|
EBV Elektronik | Trans IGBT Chip NCH 650V 74A 3Pin TO220 Tube (Alt: SP000973422) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 187 |
|
RFQ |
Part Details for IGP40N65F5XKSA1
IGP40N65F5XKSA1 CAD Models
IGP40N65F5XKSA1 Part Data Attributes
|
IGP40N65F5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGP40N65F5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 74A I(C), 650V V(BR)CES, N-Channel,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 74 A | |
Collector-Emitter Voltage-Max | 650 V | |
Gate-Emitter Thr Voltage-Max | 4.8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 255 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |