-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 55A I(C), 650V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1612
|
Newark | Igbt, Single, 650V, 55A, To-220, Dc Collector Current:55A, Collector Emitter Saturation Voltage Vce(On):1.65V, Power Dissipation Pd:188W, Collector Emitter Voltage V(Br)Ceo:650V, Transistor Case Style:To-220, No. Of Pins:3Pins, Rohs Compliant: Yes |Infineon IGP30N65H5XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $2.7900 | Buy Now |
DISTI #
IGP30N65H5XKSA1-ND
|
DigiKey | IGBT TRENCH 650V 55A TO220-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
4540 In Stock |
|
$1.0689 / $3.3600 | Buy Now |
DISTI #
IGP30N65H5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 55A 3-Pin TO-220 Tube - Rail/Tube (Alt: IGP30N65H5XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
V36:1790_06377660
|
Arrow Electronics | Trans IGBT Chip N-CH 650V 55A 188W 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Date Code: 2244 | Americas - 990 |
|
$1.0008 / $1.0406 | Buy Now |
|
Future Electronics | IGP30N65H5 Series 650 V 55 A Through Hole IGBT TrenchStop™ - PG-TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks Container: Tube | 400Tube |
|
$1.0600 / $1.1700 | Buy Now |
DISTI #
77836275
|
Verical | Trans IGBT Chip N-CH 650V 55A 188W 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2245 | Americas - 4000 |
|
$1.3768 | Buy Now |
DISTI #
69786816
|
Verical | Trans IGBT Chip N-CH 650V 55A 188W 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2244 | Americas - 500 |
|
$1.0008 / $1.0036 | Buy Now |
DISTI #
SP001037772
|
EBV Elektronik | Trans IGBT Chip N-CH 650V 55A 3-Pin TO-220 Tube (Alt: SP001037772) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IGP30N65H5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGP30N65H5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 55A I(C), 650V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 55 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 224 ns | |
Turn-on Time-Nom (ton) | 28 ns |
This table gives cross-reference parts and alternative options found for IGP30N65H5XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IGP30N65H5XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IGP30N65H5 | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, | IGP30N65H5XKSA1 vs IGP30N65H5 |
IRG4BC40FPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 49A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | IGP30N65H5XKSA1 vs IRG4BC40FPBF |
IRG4BC40F | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 49A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | IGP30N65H5XKSA1 vs IRG4BC40F |