Part Details for IGP20N60H3XKSA1 by Infineon Technologies AG
Overview of IGP20N60H3XKSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for IGP20N60H3XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ6862
|
Newark | Igbt Single Transistor, 600V, To-220-3 Rohs Compliant: Yes |Infineon IGP20N60H3XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 721 |
|
$1.0400 / $2.1600 | Buy Now |
DISTI #
IGP20N60H3XKSA1-ND
|
DigiKey | IGBT TRENCH FS 600V 40A TO220-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1 In Stock |
|
$0.8071 / $1.9200 | Buy Now |
DISTI #
IGP20N60H3XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 40A 3-Pin TO-220AB Tube - Rail/Tube (Alt: IGP20N60H3XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 500 |
|
$1.0008 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$0.8970 | Buy Now |
|
Rochester Electronics | IGP20N60 - Discrete IGBT without Anti-Parallel Diode ' RoHS: Compliant Status: Active Min Qty: 1 | 230 |
|
$0.8004 / $0.9416 | Buy Now |
DISTI #
IGP20N60H3
|
TME | Transistor: IGBT, 600V, 20A, 170W, TO220-3 Min Qty: 1 | 113 |
|
$1.5800 / $2.3000 | Buy Now |
|
Ameya Holding Limited | TO220-3/600V High speed switching series third generation | 1 |
|
RFQ | |
DISTI #
SP000702544
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 40A 3-Pin TO-220AB Tube (Alt: SP000702544) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | EBV - 500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$1.4600 | Buy Now |
Part Details for IGP20N60H3XKSA1
IGP20N60H3XKSA1 CAD Models
IGP20N60H3XKSA1 Part Data Attributes:
|
IGP20N60H3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGP20N60H3XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 241 ns | |
Turn-on Time-Nom (ton) | 31 ns |