Part Details for IGM204 by ifm efector inc
Overview of IGM204 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGM204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IGM204-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$126.0000 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor, 18mm dia, 8mm range flush, PNP NO, M12, L=70, SS, IP69K, E1 | 45 |
|
$257.3900 | Buy Now |